Part Details for EM285505 by Eaton Corporation
Overview of EM285505 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EM285505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM285505
|
Avnet Americas | Terminal Block Three Tier 5mm Centers 5 Pole Vertical PCB Mount - Bulk (Alt: EM285505) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1328 / $5.6942 | Buy Now |
DISTI #
504-EM285505
|
Mouser Electronics | Fixed Terminal Blocks 15P EM2855 Series RoHS: Compliant | 0 |
|
$5.6300 / $7.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$5.4200 | Buy Now |
Part Details for EM285505
EM285505 CAD Models
EM285505 Part Data Attributes
|
EM285505
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM285505
Eaton Corporation
Strip Terminal Block, 10A, 1 Row(s), 3 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |