There are no models available for this part yet.
Overview of EM280308 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM280308 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9785
|
Newark | Tb, Wire To Brd, 8Pos, 26-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:8Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM280308 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $10.2100 | Buy Now | |
DISTI #
283-EM280308-ND
|
DigiKey | EUROMAG EM2803 SERIES 08 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2124 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now | ||
DISTI #
EM280308
|
IBS Electronics | Euromag EM2803 Series 08 Pole Min Qty: 91 Package Multiple: 1 | 0 |
|
$9.0480 / $9.5680 | Buy Now | |
DISTI #
000000000005966753
|
Sager | Fixed Terminal Blocks 24P EM2803 Series Min Qty: 100 | 0 |
|
$7.0000 / $7.1900 | Buy Now |