There are no models available for this part yet.
Overview of EM280305 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM280305 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9782
|
Newark | Tb, Wire To Brd, 5Pos, 26-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:5Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM280305 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $6.9700 | Buy Now | |
DISTI #
283-EM280305-ND
|
DigiKey | EUROMAG EM2803 SERIES 05 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6180 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0500 / $5.5100 | Buy Now | ||
DISTI #
EM280305
|
IBS Electronics | Euromag EM2803 Series 05 Pole Min Qty: 145 Package Multiple: 1 | 0 |
|
$5.6680 / $5.9800 | Buy Now | |
DISTI #
000000000005966750
|
Sager | Fixed Terminal Blocks 15P EM2803 Series Min Qty: 100 | 0 |
|
$4.3800 / $4.6300 | Buy Now |