There are no models available for this part yet.
Overview of EM280211 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM280211 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9777
|
Newark | Tb, Wire To Brd, 11Pos, 28-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:11Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:4A, Rated Voltage:150V |Eaton Bussmann EM280211 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $6.8400 | Buy Now | |
DISTI #
283-EM280211-ND
|
DigiKey | EUROMAG EM2802 SERIES 11 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5372 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $5.4100 | Buy Now | ||
DISTI #
000000000005966745
|
Sager | Fixed Terminal Blocks 22P EM2802 Series Min Qty: 100 | 0 |
|
$4.3000 / $4.5400 | Buy Now |