There are no models available for this part yet.
Overview of EM279114V by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM279114V by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9718
|
Newark | Tb, Wire To Brd, 14Pos, 24-14Awg, Pitch Spacing:10.16Mm, No. Of Positions:14Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM279114V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $6.3700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7000 / $5.0300 | Buy Now | ||
DISTI #
000000000005966685
|
Sager | Fixed Terminal Blocks 14P EM2791 Series Vertical | 0 |
|
Buy Now |