There are no models available for this part yet.
Overview of EM278520 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM278520 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9688
|
Newark | Tb, Wire To Brd, 20Pos, 22-14Awg, Pitch Spacing:5Mm, No. Of Positions:20Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:300V |Eaton Bussmann EM278520 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $7.9200 | Buy Now | |
DISTI #
2266-EM278520-ND
|
DigiKey | EUROMAG EM2785 SERIES 20 POLE Min Qty: 15 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
260 In Stock |
|
$5.2000 / $5.6100 | Buy Now | |
DISTI #
283-EM278520-ND
|
DigiKey | EUROMAG EM2785 SERIES 20 POLE Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2413 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
260 Partner Stock |
|
$4.6000 / $6.2600 | Buy Now | ||
DISTI #
000000000005966655
|
Sager | Fixed Terminal Blocks 20P EM2785 Series | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
260 Partner Stock |
|
$4.6000 / $6.2600 | Buy Now |