Part Details for EM278516 by Eaton Corporation
Overview of EM278516 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM278516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM278516
|
Avnet Americas | Terminal Block 45° Entry Screwless 5mm Centers Modular 16 Pole Vertical PCB Mount - Bulk (Alt: EM278516) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3408 / $3.7062 | Buy Now |
DISTI #
504-EM278516
|
Mouser Electronics | Fixed Terminal Blocks 16P EM2785 Series RoHS: Compliant | 0 |
|
$3.7200 / $5.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.5300 | Buy Now |
Part Details for EM278516
EM278516 CAD Models
EM278516 Part Data Attributes
|
EM278516
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM278516
Eaton Corporation
Strip Terminal Block, 7A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 32 | |
Rated Current | 7 A | |
Rated Voltage | 300 V | |
Safety Approval | CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |