There are no models available for this part yet.
Overview of EM278318 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM278318 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9671
|
Newark | Tb, Wire To Brd, 18Pos, 20-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:18Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:300V |Eaton Bussmann EM278318 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.2800 | Buy Now | |
DISTI #
283-EM278318-ND
|
DigiKey | EUROMAG EM2783 SERIES 18 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7969 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $3.3800 | Buy Now | ||
DISTI #
000000000005966638
|
Sager | Fixed Terminal Blocks 18P EM2783 Series | 0 |
|
Buy Now |