Part Details for EM278312 by Eaton Bussmann
Overview of EM278312 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM278312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9668
|
Newark | Tb, Wire To Brd, 12Pos, 20-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:300V |Eaton Bussmann EM278312 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.8200 | Buy Now |
DISTI #
283-EM278312-ND
|
DigiKey | EUROMAG EM2783 SERIES 12 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4995 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $2.2300 | Buy Now |
DISTI #
000000000005966635
|
Sager | Fixed Terminal Blocks 12P EM2783 Series | 0 |
|
Buy Now |