Part Details for EM274212H by Eaton Bussmann
Overview of EM274212H by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM274212H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9631
|
Newark | Tb, Wire To Brd, 12Pos, 26-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:12Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:150V |Eaton Bussmann EM274212H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $4.5800 | Buy Now |
DISTI #
2266-EM274212H-ND
|
DigiKey | EUROMAG EM2742 SERIES 12 POLE Min Qty: 25 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
550 In Stock |
|
$3.0100 / $3.2500 | Buy Now |
DISTI #
283-EM274212H-ND
|
DigiKey | EUROMAG EM2742 SERIES 12 POLE Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1163 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
550 Partner Stock |
|
$2.6600 / $3.6200 | Buy Now |
DISTI #
000000000005966598
|
Sager | Fixed Terminal Blocks 12P EM2742 Series Horizontal Min Qty: 100 | 0 |
|
$2.8800 / $3.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
550 Partner Stock |
|
$2.6600 / $3.6200 | Buy Now |