There are no models available for this part yet.
Overview of EM274210V by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM274210V by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9628
|
Newark | Tb, Wire To Brd, 10Pos, 26-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:10Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:150V |Eaton Bussmann EM274210V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.7900 | Buy Now | |
DISTI #
283-EM274210V-ND
|
DigiKey | EUROMAG EM2742 SERIES 10 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6108 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$2.2000 / $2.9900 | Buy Now | ||
DISTI #
000000000005966595
|
Sager | Fixed Terminal Blocks 10P EM2742 Series Vertical Min Qty: 100 | 0 |
|
$2.3800 / $2.5100 | Buy Now | |
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$2.2000 / $2.9900 | Buy Now |