Part Details for EM274202V by Eaton Bussmann
Overview of EM274202V by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM274202V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9614
|
Newark | Tb, Wire To Brd, 2Pos, 26-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:150V |Eaton Bussmann EM274202V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6510 / $0.8650 | Buy Now |
DISTI #
283-EM274202V-ND
|
DigiKey | EUROMAG EM2742 SERIES 02 POLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
140 In Stock |
|
$0.4556 / $1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2200 Partner Stock |
|
$0.4330 / $0.5900 | Buy Now |
DISTI #
000000000005966581
|
Sager | Fixed Terminal Blocks 2P EM2742 Series Verticle Min Qty: 100 | 0 |
|
$0.4676 / $0.5492 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2200 Partner Stock |
|
$0.4330 / $0.5900 | Buy Now |