Part Details for EM257512HO by Eaton Corporation
Overview of EM257512HO by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM257512HO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM257512HO
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: EM257512HO) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-EM257512HO
|
Mouser Electronics | Pluggable Terminal Blocks EURO (119562) RoHS: Compliant | 0 |
|
$1.8000 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.7300 | Buy Now |
Part Details for EM257512HO
EM257512HO CAD Models
EM257512HO Part Data Attributes
|
EM257512HO
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM257512HO
Eaton Corporation
TERM BLOCK HDR 12POS 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |