Part Details for EM257502HC by Eaton Corporation
Overview of EM257502HC by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM257502HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM257502HC
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: EM257502HC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2891 / $0.3110 | Buy Now |
DISTI #
504-EM257502HC
|
Mouser Electronics | Pluggable Terminal Blocks 2p 5.08mm EM2575 HORIZONTAL RoHS: Compliant | 0 |
|
$0.2640 / $0.5600 | Order Now |
DISTI #
V36:1790_15899884
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1711 | Americas - 485 |
|
$0.2610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2960 | Buy Now |
DISTI #
62835095
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1711 | Americas - 485 |
|
$0.2610 | Buy Now |
DISTI #
EM257502HC
|
Avnet Abacus | (Alt: EM257502HC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EM257502HC
EM257502HC CAD Models
EM257502HC Part Data Attributes
|
EM257502HC
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM257502HC
Eaton Corporation
TERM BLOCK HDR 2POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |