Part Details for EM256504H by Eaton Bussmann
Overview of EM256504H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM256504H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4750
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V, Product Range:Euromag Em2565 Series Rohs Compliant: Yes |Eaton Bussmann EM256504H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.6900 / $3.0100 | Buy Now |
DISTI #
283-EM256504H-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$1.3897 / $3.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $1.8700 | Buy Now |
DISTI #
000000000003167825
|
Sager | Pluggable Terminal Blocks 4p 3.5mm EM2565 HORIZONTAL Min Qty: 100 | 0 |
|
$1.4900 / $1.6700 | Buy Now |