Part Details for EM256503VR by Eaton Corporation
Overview of EM256503VR by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM256503VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4749
|
Avnet Americas | Conn Pluggable Mini Terminal Blocks F 3 POS 5.08mm Screw ST Cable Mount 16A - Bulk (Alt: 83R4749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 5 Days Container: Bulk | 36 Partner Stock |
|
RFQ | |
DISTI #
EM256503VR
|
Avnet Americas | Conn Pluggable Mini Terminal Blocks F 3 POS 5.08mm Screw ST Cable Mount 16A - Bulk (Alt: EM256503VR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1180 / $1.2027 | Buy Now |
DISTI #
504-EM256503VR
|
Mouser Electronics | Pluggable Terminal Blocks EURO (113303) KEEP 1000 RoHS: Compliant | 99 |
|
$1.0200 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.1500 | Buy Now |
Part Details for EM256503VR
EM256503VR CAD Models
EM256503VR Part Data Attributes
|
EM256503VR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM256503VR
Eaton Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 5 Days | |
Additional Feature | POLYAMIDE 6/6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for EM256503VR
This table gives cross-reference parts and alternative options found for EM256503VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM256503VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.323.3353.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256503VR vs 25.323.3353.0 |
25.325.0353.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256503VR vs 25.325.0353.1 |
284044-3 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | EM256503VR vs 284044-3 |
EM250503H | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM256503VR vs EM250503H |
25.220.3353.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256503VR vs 25.220.3353.1 |
284049-3 | (284049-3) TERMI-BLOK VERTICAL PLUG STACK | TE Connectivity | EM256503VR vs 284049-3 |
25.360.0353.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256503VR vs 25.360.0353.0 |
25.380.0353.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256503VR vs 25.380.0353.0 |
25.326.0353.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256503VR vs 25.326.0353.1 |
25.220.0353.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256503VR vs 25.220.0353.1 |