Part Details for EM256502H by Eaton Bussmann
Overview of EM256502H by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM256502H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8306
|
Newark | Euromag Em2565 Series 02 Pole/Cooper Bussmann |Eaton Bussmann EM256502H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$0.9790 / $1.9800 | Buy Now |
DISTI #
83R4741
|
Newark | Pluggable Connectors Rohs Compliant: Yes |Eaton Bussmann EM256502H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.1800 | Buy Now |
DISTI #
283-4341-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
59 In Stock |
|
$0.6974 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 5.08mm RA 16A RoHS: Compliant |
78 Partner Stock |
|
$0.7450 / $1.0200 | Buy Now |
DISTI #
Bussmann EM256502H
|
PEI Genesis | Strip Terminal Block | 78 |
|
Buy Now | |
DISTI #
000000000003167816
|
Sager | Pluggable Terminal Blocks 2p 3.5mm EM2565 HORIZONTAL | 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 2 POS 5.08mm RA 16A RoHS: Compliant |
78 Partner Stock |
|
$0.7450 / $1.0200 | Buy Now |