Part Details for EM253504HC by Eaton Bussmann
Overview of EM253504HC by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM253504HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4715
|
Newark | Terminal Block, Header, 4Pos, Th R/A, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Rated Current:16A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Euromag Em2535 Series |Eaton Bussmann EM253504HC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 / $0.9900 | Buy Now |
DISTI #
283-EM253504HC-ND
|
DigiKey | EUROMAG EM2535 SERIES 04 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8019 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.8000 | Buy Now |
DISTI #
000000000003167790
|
Sager | Pluggable Terminal Blocks EURO (112334) Min Qty: 100 | 0 |
|
$0.6365 / $0.7476 | Buy Now |