Part Details for EM252515 by Eaton Bussmann
Overview of EM252515 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM252515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4706
|
Newark | Pluggable Connectors Rohs Compliant: No |Eaton Bussmann EM252515 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 / $6.3000 | Buy Now |
DISTI #
283-EM252515-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8250 | Buy Now |
|
Onlinecomponents.com | EuroMag Terminal Blocks - 15 Pole - 16A, 300V - 12 to 24 AWG - 5mm Centers - 75mm Long | 0 |
|
$5.1800 / $7.0400 | Buy Now |
DISTI #
000000000003167781
|
Sager | Pluggable Terminal Blocks EURO (119915) Min Qty: 100 | 0 |
|
$5.5900 / $5.7500 | Buy Now |