There are no models available for this part yet.
Overview of EM252507 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM252507 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9474
|
Newark | Pluggable Connectors Rohs Compliant: Yes |Eaton Bussmann EM252507 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.0200 | Buy Now | |
DISTI #
283-EM252507-ND
|
DigiKey | EUROMAG EM2525 SERIES 07 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7614 | Buy Now | |
Onlinecomponents.com | EuroMag Terminal Blocks - 7 Pole - 16A, 300V - 12 to 24 AWG - 5mm Centers - 35mm Long RoHS: Compliant |
900 Partner Stock |
|
$2.3400 / $3.1800 | Buy Now | ||
DISTI #
000000000005966441
|
Sager | Pluggable Terminal Blocks 7P EM2525 Series Min Qty: 100 | 0 |
|
$2.5300 / $2.6700 | Buy Now | |
Master Electronics | EuroMag Terminal Blocks - 7 Pole - 16A, 300V - 12 to 24 AWG - 5mm Centers - 35mm Long RoHS: Compliant |
900 Partner Stock |
|
$2.3400 / $3.1800 | Buy Now |