Part Details for EM252506 by Eaton Corporation
Overview of EM252506 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM252506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM252506
|
Avnet Americas | EURO (110106) KEEP - Bulk (Alt: EM252506) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1516 / $2.3146 | Buy Now |
DISTI #
504-EM252506
|
Mouser Electronics | Pluggable Terminal Blocks 6P EM2525 Series RoHS: Compliant | 0 |
|
$2.0300 / $2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.2100 | Buy Now |
Part Details for EM252506
EM252506 CAD Models
EM252506 Part Data Attributes
|
EM252506
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM252506
Eaton Corporation
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | POLYAMIDE 6/6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for EM252506
This table gives cross-reference parts and alternative options found for EM252506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM252506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
27.007.3653.0 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s) | EM252506 vs 27.007.3653.0 |