Part Details for EM252503 by Eaton Bussmann
Overview of EM252503 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM252503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4695
|
Newark | Pluggable Connectors Rohs Compliant: Yes |Eaton Bussmann EM252503 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.5600 | Buy Now |
DISTI #
283-EM252503-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
99 In Stock |
|
$1.0273 / $2.6200 | Buy Now |
|
Onlinecomponents.com | EuroMag Terminal Blocks - 3 Pole - 16A, 300V - 12 to 24 AWG - 5mm Centers - 15mm Long |
500 Partner Stock |
|
$1.0000 / $1.3600 | Buy Now |
DISTI #
000000000003167770
|
Sager | Pluggable Terminal Blocks EURO (110103) KEEP 100 Min Qty: 100 | 0 |
|
$1.0800 / $1.2200 | Buy Now |
|
Master Electronics | EuroMag Terminal Blocks - 3 Pole - 16A, 300V - 12 to 24 AWG - 5mm Centers - 15mm Long |
500 Partner Stock |
|
$1.0000 / $1.3600 | Buy Now |