Part Details for EM250702 by Eaton Bussmann
Overview of EM250702 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM250702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9463
|
Newark | Tb, Wire To Brd, 2Pos, 26-12Awg, Pitch Spacing:7.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V |Eaton Bussmann EM250702 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $0.8300 | Buy Now |
DISTI #
2266-EM250702-ND
|
DigiKey | EUROMAG EM2507 SERIES 02 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.4700 | Buy Now |
DISTI #
283-EM250702-ND
|
DigiKey | EUROMAG EM2507 SERIES 02 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7918 | Buy Now |
|
Onlinecomponents.com |
4000 Partner Stock |
|
$0.4150 / $0.5600 | Buy Now | |
DISTI #
000000000005966430
|
Sager | Fixed Terminal Blocks 2P EM2507 Series | 0 |
|
Buy Now | |
|
Master Electronics |
4000 Partner Stock |
|
$0.4150 / $0.5600 | Buy Now |