Part Details for EM250502V by Eaton Bussmann
Overview of EM250502V by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM250502V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3014
|
Newark | Tb, Wire To Brd, 2Pos, 26Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:12Awg, Wire Size Awg Max:26Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V Rohs Compliant: Yes |Eaton Bussmann EM250502V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5740 / $0.6390 | Buy Now |
DISTI #
283-4439-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
300 In Stock |
|
$0.3904 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Terminal Block - 5.08 mm - 2 Positions - 12 AWG - 26 AWG - Screw. RoHS: Compliant |
4643 In Stock |
|
$0.3500 / $0.4760 | Buy Now |
DISTI #
000000000003167762
|
Sager | Fixed Terminal Blocks EURO MB312-508M2 Min Qty: 100 | 0 |
|
$0.3784 / $0.4444 | Buy Now |
|
Master Electronics | Wire-To-Board Terminal Block - 5.08 mm - 2 Positions - 12 AWG - 26 AWG - Screw. RoHS: Compliant |
4643 In Stock |
|
$0.3500 / $0.4760 | Buy Now |