Part Details for EM241612 by Eaton Corporation
Overview of EM241612 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EM241612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM241612
|
Avnet Americas | Pluggable Terminal Block with Flanges 12 Pole Vertical PCB Mount - Bulk (Alt: EM241612) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2608 / $5.8362 | Buy Now |
DISTI #
504-EM241612
|
Mouser Electronics | Pluggable Terminal Blocks 12P EM2416 Series RoHS: Compliant | 0 |
|
$6.2300 / $9.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$5.5600 | Buy Now |
Part Details for EM241612
EM241612 CAD Models
EM241612 Part Data Attributes
|
EM241612
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM241612
Eaton Corporation
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for EM241612
This table gives cross-reference parts and alternative options found for EM241612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM241612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM311512 | Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM241612 vs EM311512 |
EM311512 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM241612 vs EM311512 |
EM310512 | Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM241612 vs EM310512 |
EM310512 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM241612 vs EM310512 |
EM311812 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM241612 vs EM311812 |
EM310812 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM241612 vs EM310812 |
EM211512 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM241612 vs EM211512 |