Part Details for EM241303 by Eaton Corporation
Overview of EM241303 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for EM241303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM241303
|
Avnet Americas | Pluggable Terminal Block with Flanges 3 Pole Vertical PCB Mount - Bulk (Alt: EM241303) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4208 / $1.5762 | Buy Now |
DISTI #
504-EM241303
|
Mouser Electronics | Pluggable Terminal Blocks 3P EM2413 Series RoHS: Compliant | 0 |
|
$1.4000 / $3.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.5000 | Buy Now |
Part Details for EM241303
EM241303 CAD Models
EM241303 Part Data Attributes
|
EM241303
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM241303
Eaton Corporation
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for EM241303
This table gives cross-reference parts and alternative options found for EM241303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM241303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM354303 | 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM241303 vs EM354303 |
20020010-D031B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM241303 vs 20020010-D031B01LF |
20020010-D032A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM241303 vs 20020010-D032A01LF |
EM353303 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM241303 vs EM353303 |
EM353303 | 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM241303 vs EM353303 |
20020010-C032A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM241303 vs 20020010-C032A01LF |
20020010-D033A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM241303 vs 20020010-D033A01LF |
20020010-C031B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM241303 vs 20020010-C031B01LF |
20020010-C034A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM241303 vs 20020010-C034A01LF |