Part Details for EM221812H by Eaton Bussmann
Overview of EM221812H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM221812H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4671
|
Newark | Terminal Block, Header, 12Pos, Th R/A, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:12Positions, Rated Current:12A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Euromag Em2218 Series Rohs Compliant: Yes |Eaton Bussmann EM221812H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.0700 | Buy Now |
DISTI #
283-EM221812H-ND
|
DigiKey | TERM BLOCK HDR 12POS 5.08MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3772 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $3.0100 | Buy Now |
DISTI #
000000000003167745
|
Sager | Pluggable Terminal Blocks EURO ME050-50812 | 0 |
|
Buy Now |