Part Details for EM221806H by Eaton Bussmann
Overview of EM221806H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM221806H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4666
|
Newark | Terminal Block, Header, 6Pos, Th R/A, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Rated Current:12A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Euromag Em2218 Series Rohs Compliant: Yes |Eaton Bussmann EM221806H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.8900 | Buy Now |
DISTI #
283-EM221806H-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5174 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.6500 | Buy Now |
DISTI #
000000000003167740
|
Sager | Pluggable Terminal Blocks ME050-50806 Min Qty: 100 | 0 |
|
$1.3100 / $1.4700 | Buy Now |