Part Details for EM221504H by Eaton Bussmann
Overview of EM221504H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM221504H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4656
|
Newark | Terminal Block, Header, 4Pos, Th R/A, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Rated Current:16A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Euromag Em2215 Series Rohs Compliant: No |Eaton Bussmann EM221504H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.4000 | Buy Now |
DISTI #
283-EM221504H-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4056 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8300 / $1.1300 | Buy Now | |
DISTI #
000000000003167730
|
Sager | Pluggable Terminal Blocks EURO ME050-50004 | 0 |
|
Buy Now |