-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM220502
|
Avnet Americas | Terminal Block 45° 5mm Center Modular 2 Pole Vertical PCB Mount - Bulk (Alt: EM220502) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3904 / $0.4331 | Buy Now |
DISTI #
83R4652
|
Avnet Americas | Terminal Block 45° 5mm Center Modular 2 Pole Vertical PCB Mount - Bulk (Alt: 83R4652) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-EM220502
|
Mouser Electronics | Fixed Terminal Blocks EURO MB223-500M2 RoHS: Not Compliant | 5777 |
|
$0.3810 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.4130 | Buy Now |
DISTI #
EM220502
|
Avnet Abacus | (Alt: EM220502) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EM220502
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM220502
Eaton Corporation
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 5 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | 94V-0, POLYAMIDE66, MAGNUM | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |