Part Details for EM211808H by Eaton Bussmann
Overview of EM211808H by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM211808H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4645
|
Newark | Pluggable Connectors Rohs Compliant: Yes |Eaton Bussmann EM211808H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $5.0200 | Buy Now |
DISTI #
39AJ8284
|
Newark | Euromag Em2118 Series 08 Pole/Cooper Bussmann Rohs Compliant: Yes |Eaton Bussmann EM211808H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $7.3200 | Buy Now |
DISTI #
283-EM211808H-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1598 | Buy Now |
|
Onlinecomponents.com | Conn Pluggable Mini Terminal Blocks F 8 POS 5.08mm Screw RA Panel Mount 16A RoHS: Compliant | 0 |
|
$3.6300 / $4.9300 | Buy Now |
DISTI #
000000000003167719
|
Sager | Pluggable Terminal Blocks EURO MC101-50808 Min Qty: 100 | 0 |
|
$3.9200 / $4.1400 | Buy Now |