Part Details for EM211514VL by Eaton Bussmann
Overview of EM211514VL by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM211514VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9154
|
Newark | Terminal Block, Pluggable, 14Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:14Positions, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V, Product Range:Euromag Em2115 Series |Eaton Bussmann EM211514VL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 / $10.5600 | Buy Now |
DISTI #
283-EM211514VL-ND
|
DigiKey | EUROMAG EM2115 SERIES 14 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8528 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1400 / $8.3500 | Buy Now |
DISTI #
000000000005966121
|
Sager | Pluggable Terminal Blocks 14P EM2115 Series Vert Left Min Qty: 100 | 0 |
|
$6.6400 / $6.8200 | Buy Now |