Part Details for EM1Z by Sanken Electric Co Ltd
Overview of EM1Z by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EM1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-EM1Z-ND
|
DigiKey | DIODE GEN PURP 200V 1A AXIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2909 | Buy Now |
Part Details for EM1Z
EM1Z CAD Models
EM1Z Part Data Attributes:
|
EM1Z
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM1Z
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EM1Z
This table gives cross-reference parts and alternative options found for EM1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3611GP/53 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | EM1Z vs 1N3611GP/53 |
1N4003GH03-3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | EM1Z vs 1N4003GH03-3 |
ER102S | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, A-405, 2 PN | PanJit Semiconductor | EM1Z vs ER102S |
1N4935GHR1G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | EM1Z vs 1N4935GHR1G |
PR1003-T | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | EM1Z vs PR1003-T |
1A3G_AX_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | EM1Z vs 1A3G_AX_00001 |
1N4935RL | 200 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | EM1Z vs 1N4935RL |
1N4935U02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | EM1Z vs 1N4935U02 |
1N4003GPT26A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | EM1Z vs 1N4003GPT26A |
1SR35-200AT-92 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | EM1Z vs 1SR35-200AT-92 |