Part Details for EM1A by Sanken Electric Co Ltd
Overview of EM1A by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EM1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-EM1A-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3232 | Buy Now |
Part Details for EM1A
EM1A CAD Models
EM1A Part Data Attributes:
|
EM1A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM1A
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EM1A
This table gives cross-reference parts and alternative options found for EM1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4247 | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, | Unitrode Corp (RETIRED) | EM1A vs 1N4247 |
1H5G-AP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | EM1A vs 1H5G-AP |
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | EM1A vs 1N4247 |
1N5061TR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Central Semiconductor Corp | EM1A vs 1N5061TR |
10EDB60 | Rectifier Diode, 1 Element, 0.9A, 600V V(RRM), Silicon, MINIATURE PACKAGE-2 | KYOCERA Corporation | EM1A vs 10EDB60 |
10EDA60 | Rectifier Diode, 1 Element, 0.9A, 600V V(RRM), Silicon, | Nihon Inter Electronics Corporation | EM1A vs 10EDA60 |
1A5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | EM1A vs 1A5 |
1N4005 | Rectifier Diode, | Rochester Electronics LLC | EM1A vs 1N4005 |
RL105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | International Semiconductor Inc | EM1A vs RL105 |
1H6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | EM1A vs 1H6 |