Part Details for EM1651500000G by Anytek Technology Corporation Ltd
Overview of EM1651500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM1651500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM1651500000G-ND
|
DigiKey | TERM BLOCK PLUG 16POS 5.08MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7963 | Buy Now |
DISTI #
71867389
|
RS | TerminalBlock, EM-7.62-15PGreen, RAL6018-T, W-OFlange, zincB-Mclamp, NiPlated | Amphenol - Anytek EM1651500000G RoHS: Not Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3800 | RFQ |
DISTI #
ANYEM1651500000G
|
Heilind Electronics | EM- 5.08- 16P GREEN WO FLANG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 12A - 12-22 AWG - 5.08mm Pitch - 16 Pole Green - W/O Flange zinc B/M clamp with Ni Plated Wire guard bright tin- plated NL66 RoHS: Compliant | 0 |
|
$3.7700 / $10.6000 | Buy Now |
DISTI #
ANYEM1651500000G
|
Interstate Connecting Components | EM- 5.08- 16P GREEN WO FLANG | 0 |
|
Buy Now |