Part Details for EM160RGLAU-M21-SGADA by Quectel Wireless Solutions Co Ltd
Overview of EM160RGLAU-M21-SGADA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0483GC(S)-GAD-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F1028GC(S)-GAD-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0544AGC(S)-GAD-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for EM160RGLAU-M21-SGADA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EM160RGLAU-M21-SGADA-ND
|
DigiKey | RF TXRX MOD CEL/NAV CARD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
156 In Stock |
|
$261.5144 / $332.7900 | Buy Now |
DISTI #
EM160RGLAU-M21-SGA
|
Avnet Americas | LTE-A Cat 16 M.2 Module 1Gbps 2100MHz/1900MHz/1800MHz/1700MHz/850MHz/900MHz/800MHz/1900MHz/2300MHz/1500MHz/2600MHz/2500MHz/3500MHz/3700MHz/5200MHz 3.7V M.2 - Tape and Reel (Alt: EM160RGLAU-M21-SGA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$152.4600 | Buy Now |
DISTI #
277-EM160RGLAU-M21
|
Mouser Electronics | RF Modules Cat 16, M.2 format, NRND + NCNR part RoHS: Compliant | 0 |
|
$243.1700 | Order Now |