Part Details for EM1601-7R by Bel Power Solutions
Overview of EM1601-7R by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM1601-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM1601-7R-ND
|
DigiKey | DC/DC CONVERTER 24V 48W Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,060.5000 | Buy Now |
DISTI #
784-EM1601-7R
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
75126493
|
RS | DC-DC Converter, Single Output, 50W, 67-385Vin, 24Vout, M Series | Bel Power Solutions EM1601-7R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,239.9200 / $1,281.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$900.3800 / $2,250.0000 | Buy Now |