-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7477
|
Newark | Rotary Optical Encoder - 14Mm /Tray Packaging |Bourns EM14R1D-M20-L032S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2500 / $20.8700 | Buy Now |
DISTI #
EM14R1D-M20-L032S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
95 In Stock |
|
$19.3188 / $33.1700 | Buy Now |
DISTI #
EM14R1D-M20-L032S
|
Avnet Americas | 14 Mm Rotary Optical Encoder W/Switch 6-Pin - Trays (Alt: EM14R1D-M20-L032S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.0915 / $21.9461 | Buy Now |
DISTI #
652-EM14R1D-M20L032S
|
Mouser Electronics | Encoders 32PPR AXIAL STANDARD SWITCH | 138 |
|
$19.6100 / $32.6900 | Buy Now |
DISTI #
72032046
|
RS | ROTARY OPTICAL ENCODER, 32 PPR (Incremental) Vertical - 14MM | Bourns EM14R1D-M20-L032S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5000 | RFQ |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole PC Pin 8CPR RoHS: Compliant | 0 |
|
$19.1800 / $40.1800 | Buy Now |
|
Master Electronics | Optical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole PC Pin 8CPR RoHS: Compliant | 0 |
|
$19.1800 / $40.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EM14R1D-M20-L032S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14R1D-M20-L032S
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for EM14R1D-M20-L032S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM14R1D-M20-L032S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.