Part Details for EM14R1A-M20-R032S by Bourns Inc
Overview of EM14R1A-M20-R032S by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EM14R1A-M20-R032S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9102
|
Newark | Rotary Optical Encoder - 14Mm /Tray Packaging |Bourns EM14R1A-M20-R032S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2500 / $20.8700 | Buy Now |
DISTI #
118-EM14R1A-M20-R032S-ND
|
DigiKey | ROTARY OPTICAL ENCODER - 14MM Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.5412 | Buy Now |
DISTI #
EM14R1A-M20-R032S
|
Avnet Americas | - Trays (Alt: EM14R1A-M20-R032S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.3188 / $21.9461 | Buy Now |
DISTI #
652-EM14R1A-M20R032S
|
Mouser Electronics | Encoders ROTARY OPTICAL ENCODER - 14MM RoHS: Compliant | 0 |
|
$20.5800 / $21.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1800 / $40.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.1800 / $40.1800 | Buy Now |
Part Details for EM14R1A-M20-R032S
EM14R1A-M20-R032S CAD Models
EM14R1A-M20-R032S Part Data Attributes
|
EM14R1A-M20-R032S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14R1A-M20-R032S
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |