-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M8854
|
Newark | Rotary Encoder W/ Switch, 2Ch, 120Rpm, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:32Ppr, No. Of Detents:32 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Bourns EM14A1B-C24-L032S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$17.6500 | Buy Now |
DISTI #
118-EM14A1B-C24-L032S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
120 In Stock |
|
$19.8524 / $27.2000 | Buy Now |
DISTI #
32M8854
|
Avnet Americas | Rotary Optical Encoder 6-Pin Tube - Bulk (Alt: 32M8854) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 121 Partner Stock |
|
$22.8200 | Buy Now |
DISTI #
EM14A1B-C24-L032S
|
Avnet Americas | Rotary Optical Encoder 6-Pin Tube - Trays (Alt: EM14A1B-C24-L032S) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$21.6788 / $23.6799 | Buy Now |
DISTI #
652-EM14A1B-C24L032S
|
Mouser Electronics | Encoders 32PPR AXIAL STANDARD SWITCH RoHS: Compliant | 0 |
|
$20.0700 / $27.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5500 / $43.0400 | Buy Now |
DISTI #
36155673
|
Verical | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 8CPR Min Qty: 3 Package Multiple: 1 | Americas - 121 |
|
$22.9104 / $26.6560 | Buy Now |
DISTI #
EM14A1B-C24-L032S
|
TTI | Encoders 32PPR AXIAL STANDARD SWITCH pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 35 In Stock |
|
$20.8500 / $23.4000 | Buy Now |
DISTI #
EM14A1B-C24-L032S
|
Avnet Abacus | Rotary Optical Encoder 6-Pin Tube (Alt: EM14A1B-C24-L032S) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.5500 / $43.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EM14A1B-C24-L032S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14A1B-C24-L032S
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |