-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5098
|
Newark | Rotary Optical Encoder - 14Mm /Tray Packaging |Bourns EM14A0B-C24-L064S RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5600 / $21.1900 | Buy Now |
DISTI #
EM14A0B-C24-L064S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 64PPR Min Qty: 135 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.8715 | Buy Now |
DISTI #
EM14A0B-C24-L064S
|
Avnet Americas | EM14 Series 14 mm Rotary Optical Encoder 120 RPM 64 PPR with Push Switch Tray - Trays (Alt: EM14A0B-C24-L064S) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.3996 / $22.2826 | Buy Now |
DISTI #
652-EM14A0B-C24L064S
|
Mouser Electronics | Encoders ROTARY OPTICAL ENCODER - 14MM RoHS: Compliant | 393 |
|
$21.8700 / $31.7000 | Buy Now |
DISTI #
V36:1790_17082271
|
Arrow Electronics | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 16CPR Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2403 | Americas - 265 |
|
$22.2934 | Buy Now |
DISTI #
72032039
|
RS | ROTARY OPTICAL ENCODER, 64 Quadrature (Incremental) Vertical - 14MM | Bourns EM14A0B-C24-L064S RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3400 / $40.5000 | Buy Now |
DISTI #
85570293
|
Verical | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 16CPR Min Qty: 5 Package Multiple: 1 Date Code: 2403 | Americas - 265 |
|
$22.2934 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.3400 / $40.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EM14A0B-C24-L064S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14A0B-C24-L064S
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |