Part Details for EM14A0A-B24-L064N by Bourns Inc
Overview of EM14A0A-B24-L064N by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for EM14A0A-B24-L064N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9211
|
Newark | Rotary Optical Encoder - 14Mm /Tray Packaging |Bourns EM14A0A-B24-L064N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8700 / $18.4100 | Buy Now |
DISTI #
EM14A0A-B24-L064N-ND
|
DigiKey | ROTARY ENCODER OPTICAL 64PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$17.0438 / $29.9100 | Buy Now |
DISTI #
EM14A0A-B24-L064N
|
Avnet Americas | BNSEM14A0A-B24-L064N - Trays (Alt: EM14A0A-B24-L064N) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.7255 / $19.3617 | Buy Now |
DISTI #
652-EM14A0AB24L064N
|
Mouser Electronics | Encoders ROTARY OPTICAL ENCODER - 14MM RoHS: Compliant | 96 |
|
$17.6900 / $29.9100 | Buy Now |
DISTI #
72032038
|
RS | ROTARY OPTICAL ENCODER, 64 Quadrature (Incremental) Vertical - 14MM | Bourns EM14A0A-B24-L064N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8500 / $27.7900 | RFQ |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Slot 1.5oz.in Straight Digital Square Wave Through Hole PC Pin 16CPR RoHS: Compliant |
100 In Stock |
|
$17.5800 / $30.8400 | Buy Now |
DISTI #
84415628
|
Verical | Optical Encoder Rotary Incremental Slot 0.011N.m Straight Digital Square Wave Through Hole PC Pin 16CPR Min Qty: 2 Package Multiple: 1 Date Code: 2436 | Americas - 100 |
|
$23.4353 / $36.2824 | Buy Now |
DISTI #
EM14A0A-B24-L064N
|
TTI | Encoders ROTARY OPTICAL ENCODER - 14MM pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Kit | Americas - 0 |
|
$17.0400 / $18.5000 | Buy Now |
|
Master Electronics | Optical Encoder Rotary Incremental Slot 1.5oz.in Straight Digital Square Wave Through Hole PC Pin 16CPR RoHS: Compliant |
100 In Stock |
|
$17.5800 / $30.8400 | Buy Now |
Part Details for EM14A0A-B24-L064N
EM14A0A-B24-L064N CAD Models
EM14A0A-B24-L064N Part Data Attributes
|
EM14A0A-B24-L064N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14A0A-B24-L064N
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |