Part Details for EM1222-000 by TE Connectivity
Overview of EM1222-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EM1222-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM1222-000
|
Avnet Americas | Solder Sleeve Wire Splice Terminal 45mm Tin Yellow Bag - Bulk (Alt: EM1222-000) Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$4.7880 / $5.2440 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$4.8800 | Buy Now |
DISTI #
RYCSGRS-4-96
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSGRS-4-96 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SGRS-4-96 RoHS: Compliant | 0 |
|
$4.8200 / $14.1400 | Buy Now |
DISTI #
RYCSGRS-4-96
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSGRS-4-96 | 0 |
|
Buy Now | |
DISTI #
000000000006150307
|
Sager | Terminals SGRS-4-96 Min Qty: 100 | 0 |
|
$6.6500 | Buy Now |
|
Master Electronics | SGRS-4-96 RoHS: Compliant | 0 |
|
$4.8200 / $14.1400 | Buy Now |