Part Details for EM1220-000 by TE Connectivity
Overview of EM1220-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EM1220-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM1220-000
|
Avnet Americas | Solder Sleeve Wire Splice Terminal 37.7mm Tin Red Bag - Bulk (Alt: EM1220-000) Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$2.3058 / $2.5254 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$2.3500 | Buy Now |
DISTI #
RYCSGRS-2-96
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSGRS-2-96 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SGRS-2-96 RoHS: Compliant | 0 |
|
$2.3400 / $6.5900 | Buy Now |
DISTI #
RYCSGRS-2-96
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSGRS-2-96 | 0 |
|
Buy Now | |
DISTI #
000000000006150305
|
Sager | Terminals SGRS-2-96 Min Qty: 5000 | 0 |
|
$2.4000 / $2.5000 | Buy Now |
|
Master Electronics | SGRS-2-96 RoHS: Compliant | 0 |
|
$2.3400 / $6.5900 | Buy Now |