Part Details for EM1166-24-6# by Pomona Electronics
Overview of EM1166-24-6# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM1166-24-6#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7537
|
Newark | Allig Cl, Banana Plug (Blue), Mto, Bulk |Pomona EM1166-24-6# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 | Buy Now |
DISTI #
501-2515-ND
|
DigiKey | TEST LEAD BANANA TO GATOR 24" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
76 In Stock |
|
$10.1876 / $10.1900 | Buy Now |
DISTI #
565-EM1166-24-6
|
Mouser Electronics | Test Leads ALLIG CL, BANANA PLUG (BLUE), MTO, BULK RoHS: Compliant | 13 |
|
$10.1900 | Buy Now |
DISTI #
71226091
|
RS | ALLIG CL, BANANA PLUG (BLUE), MTO, BULK | Pomona Electronics EM1166-24-6# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
34461.1
|
TestEquity LLC | Pomona EM1166-24-6# Alligator Clip, 24" Cable Length, Banana Plug, Blue, 1166 Series | 0 |
|
$11.9900 | Buy Now |