Part Details for EM1001520000G by Anytek Technology Corporation Ltd
Overview of EM1001520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM1001520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM1001520000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS 7.62MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7310 | Buy Now |
DISTI #
71867339
|
RS | TerminalBlock, EM-7.5-8PGreen, zincB-Mclamp, NiPlatedWireguardbrighttin | Amphenol - Anytek EM1001520000G RoHS: Not Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 | RFQ |
DISTI #
ANYEM1001520000G
|
Heilind Electronics | EM- 7.62- 10P GREEN WITH FL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.5800 / $7.0700 | Buy Now | |
DISTI #
ANYEM1001520000G
|
Interstate Connecting Components | EM- 7.62- 10P GREEN WITH FL | 0 |
|
Buy Now |