Part Details for EM0601520000G by Anytek Technology Corporation Ltd
Overview of EM0601520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM0601520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM0601520000G-ND
|
DigiKey | TERM BLOCK PLUG 6POS 7.62MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6504 | Buy Now |
DISTI #
71867304
|
RS | TerminalBlock, EM-7.5-4PGreen, zincB-Mclamp, NiPlatedWireguardbrighttin | Amphenol - Anytek EM0601520000G RoHS: Not Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 | RFQ |
DISTI #
ANYEM0601520000G
|
Heilind Electronics | EM- 7.62- 6P GREEN WITH FLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 12A - 12-22 AWG - 7.62mm Pitch - 6 Pole Green With Flange - zinc B/M clamp with Ni Plated Wire guard bright tin- plated NL66 RoHS: Compliant | 0 |
|
$1.5600 / $4.2700 | Buy Now |
DISTI #
ANYEM0601520000G
|
Interstate Connecting Components | EM- 7.62- 6P GREEN WITH FLA | 0 |
|
Buy Now |