Part Details for EM0571520000G by Anytek Technology Corporation Ltd
Overview of EM0571520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM0571520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM0571520000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS 45DEG 5MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2994 | Buy Now |
DISTI #
71867299
|
RS | TerminalBlock, EM-5.0-4PYellowW-OFlange, Trivalence-CrzincB-Mclamp, NiPlated | Amphenol - Anytek EM0571520000G RoHS: Not Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 | RFQ |
DISTI #
ANYEM0571520000G
|
Heilind Electronics | EM - 5.0- 5P GREEN WITH FLANG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 15A - 12-22 AWG - 5.0 Pitch- 5 Pole Green - With Flange zinc B/M clamp with Ni Plated Wire guard bright tin- plated NL66 RoHS: Compliant | 0 |
|
$1.1800 / $2.4800 | Buy Now |
DISTI #
ANYEM0571520000G
|
Interstate Connecting Components | EM - 5.0- 5P GREEN WITH FLANG | 0 |
|
Buy Now |