Part Details for EM04B-LEXSS-TF(HF) by JST Manufacturing
Overview of EM04B-LEXSS-TF(HF) by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM04B-LEXSS-TF(HF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0303
|
Newark | Wire-To-Board Connector, Lex Series, Surface Mount, Header, 4, 2.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) EM04B-LEXSS-TF(HF) Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3740 / $0.4580 | Buy Now |
DISTI #
68Y1115
|
Newark | Wire-To-Board Connector, Lex Series, Surface Mount, Header, 4, 2.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) EM04B-LEXSS-TF(HF) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6670 / $0.9930 | Buy Now |
|
Future Electronics | 4 Position 2.5 mm Pitch Wire to Board Disconnectable Crimp Style Connector RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0Reel |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
2469883
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 1600 Container: Reel | 0 |
|
$0.3788 / $0.4364 | Buy Now |
DISTI #
2469811
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5900 / $0.8714 | Buy Now |
DISTI #
2469811
|
Farnell | CONNECTOR, HEADER, 4POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4959 / $0.9190 | Buy Now |
DISTI #
2469883
|
Farnell | CONNECTOR, HEADER, 4POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 1600 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.3503 / $0.4131 | Buy Now |
Part Details for EM04B-LEXSS-TF(HF)
EM04B-LEXSS-TF(HF) CAD Models
EM04B-LEXSS-TF(HF) Part Data Attributes:
|
EM04B-LEXSS-TF(HF)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
EM04B-LEXSS-TF(HF)
JST Manufacturing
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |