There are no models available for this part yet.
Overview of EM0471400000G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM0471400000G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EM0471400000G
|
Avnet Americas | Conn Pluggable Terminal Block PL 4 Position 5mm Screw 20A - Bulk (Alt: EM0471400000G) Min Qty: 2880 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6232 / $0.6693 | Buy Now | |
DISTI #
649-EM04714000J0G
|
Mouser Electronics | Pluggable Terminal Blocks | 0 |
|
$0.6430 / $0.7150 | Order Now |